
24-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 1 kS/s conversion rate. Features differential input and bipolar polarity. Operates from a 4.75V to 5.25V supply voltage, with typical power consumption of 25mW. Housed in a 16-pin SOIC package.
Texas Instruments ADS1201U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Supply Current | 4.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1201U/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
