
24-bit delta-sigma analog-to-digital converter (ADC) with a 1 kS/s conversion rate. Features a differential input and serial interface, offering 1 LSB differential nonlinearity. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 4.6mA. Packaged in a 16-SOIC with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS1201UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1201UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.6mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Power Dissipation | 25mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Supply Type | Analog, Digital |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1201UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
