The ADS1202EVM is a 16-bit analog-to-digital converter evaluation kit with a sampling rate of 40000S/s. It features a single ADC and is packaged in a module format. The kit is not radiation hardened and contains lead. The ADS1202EVM is designed for use in serial interface applications.
Texas Instruments ADS1202EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 40000S/s |
| RoHS | Compliant |
No datasheet is available for this part.