
16-bit delta-sigma modulator for current-shunt measurement. Features a 10MHz clock, +/-250mV differential input, and 40kS/s conversion rate. Offers 1LSB differential nonlinearity and 12LSB integral nonlinearity. Operates from a 4.5V to 5.5V single supply, with a typical power consumption of 30mW. Packaged in an 8-TSSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS1202IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1202IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 30mW |
| Power Dissipation | 40mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Current | 8mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1202IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
