
16-bit current-shunt delta-sigma modulator with a 10MHz clock and +/-250mV input range. Features a 40kS/s conversion rate, 1LSB differential nonlinearity, and 12LSB integral nonlinearity. Operates with a 4.5V to 5.5V single supply voltage and a nominal supply current of 8mA. Packaged in an 8-TSSOP with gold contact plating, this RoHS compliant component offers 70.5dB SNR and 84dB SFDR.
Texas Instruments ADS1202IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 30mW |
| Power Dissipation | 40mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1202IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
