
16-bit, 40 kS/s delta-sigma analog-to-digital converter (ADC) featuring a single differential input channel. This IC offers 1 LSB differential nonlinearity and 12 LSB integral nonlinearity, with a signal-to-noise ratio of 70.5 dB and SFDR of 84 dB. Operating from a 4.75V to 5.25V single supply, it consumes a nominal 8mA current. The component is housed in an 8-TSSOP package with gold contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1202IPWTG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 47.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 8mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 30mW |
| Power Dissipation | 40mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
