
16-bit differential analog-to-digital converter (ADC) with a 40 kS/s conversion rate. Features 85dB signal-to-noise ratio (SNR) and 95dB spurious-free dynamic range (SFDR). Operates from a 4.5V to 5.5V single supply voltage, with a nominal supply current of 8.4mA. Housed in a TSSOP package, this component offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments ADS1203IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 49mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 8.4mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 33mW |
| Power Dissipation | 49mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1203IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
