
16-bit delta-sigma modulator for current sensing. Features a 10MHz clock, +/-250mV differential input, and 40kS/s conversion rate. Offers 85dB SNR and 95dB SFDR with 4LSB INL. Operates from a 4.5V to 5.5V single supply, consuming 33mW. Packaged in an 8-TSSOP, this lead-free, RoHS-compliant component is suitable for -40°C to 125°C operation.
Texas Instruments ADS1203IPWT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 49mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 8.4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 33mW |
| Power Dissipation | 49mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1203IPWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
