
16-bit Analog-to-Digital Converter (ADC) with a 40kS/s conversion rate. Features differential input, SPI serial interface, and bipolar polarity. Offers 1LSB differential nonlinearity and 4LSB integral nonlinearity. Operates from a 4.5V to 5.5V supply with a nominal current of 8.4mA. Includes 85dB signal-to-noise ratio and a maximum power dissipation of 49mW. Packaged in a 16-pin QFN for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1203IRGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1203IRGTR technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 49mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.4mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 33mW |
| Power Dissipation | 42mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1203IRGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
