
16-bit, 40kS/s analog-to-digital converter (ADC) featuring a differential input and SPI serial interface. This modulator offers a 16-bit resolution and a signal-to-noise ratio (SNR) of 85dB. Operating from a single 5V supply, it has a maximum power dissipation of 49mW and a nominal supply current of 8.4mA. Packaged in a 16-pin QFN for surface mounting, this lead-free and RoHS-compliant component operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1203IRGTRG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 40KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 49mW |
| Mount | Surface Mount |
| Nominal Supply Current | 8.4mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 33mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
