
Four-channel, 16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a 40 kS/s sampling rate. Features differential inputs, serial interface, and a 10MHz clock. Offers 1 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply range with a typical power consumption of 122mW. Packaged in a 32-VQFN with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments ADS1204IRHBR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 22.5mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 122mW |
| Power Dissipation | 122mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1204IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
