
16-bit, 4-channel delta-sigma Analog-to-Digital Converter (ADC) with a 40kS/s conversion rate. Features differential input type, 3LSB integral nonlinearity, and 89dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 22.5mA. Housed in a 32-pin QFN package, this component offers 100dB spurious-free dynamic range and supports bipolar polarity.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1204IRHBRG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 40KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 22.5mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 122mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
