
16-bit, 4-channel delta-sigma analog-to-digital converter (ADC) with a 40ksps sampling rate. Features a wide operating temperature range of -40°C to 105°C and a nominal supply voltage of 5V, with a minimum of 2.7V. The device offers analog input voltage range from -2.5V to 2.5V. Housed in a 32-terminal VQFN EP package with dimensions of 5mm x 5mm.
Texas Instruments ADS1204IRHBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1204IRHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.