
16-bit, 4-channel analog-to-digital converter (ADC) featuring a 40kS/s conversion rate and differential inputs. Achieves 1LSB differential nonlinearity and 3LSB integral nonlinearity, with an 89dB signal-to-noise ratio and 100dB spurious-free dynamic range. Operates with analog, digital, and single supply types, from 2.7V to 5.5V, and offers a serial interface. Packaged in a 32-pin QFN with gold contact plating, this lead-free component is RoHS compliant and suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1204IRHBTG4 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 22.5mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 122mW |
| Power Dissipation | 122mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
No datasheet is available for this part.
