
2-channel, 16-bit delta-sigma analog-to-digital converter (ADC) module with a 40 kS/s conversion rate. Features differential inputs, serial interface, and bipolar polarity. Offers 1 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates with a supply voltage range of 2.7V to 5.5V, consuming 59mW of power. Packaged in QFN with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1205IRGETG4 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 11.8mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 59mW |
| Power Dissipation | 59mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 88.9dB |
| Spurious-free dynamic range (SFDR) | 98dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
No datasheet is available for this part.
