
16-bit, 40 kS/s Analog-to-Digital Converter (ADC) with a 10MHz modulator and built-in current excitation for Hall sensors. Features differential input, serial interface, and bipolar polarity. Operates from a 2.7V to 5.5V supply voltage range with a typical power consumption of 64mW. Offers 82dB Signal-to-Noise Ratio (SNR) and 93dB Spurious-Free Dynamic Range (SFDR). Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1208IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1208IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 64mW |
| Power Dissipation | 71mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 93dB |
| Supply Current | 11.9mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1208IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
