
16-bit Analog-to-Digital Converter (ADC) featuring a 10MHz modulator and a 40kS/s sampling rate. This single-channel, differential input device offers 82dB Signal-to-Noise Ratio (SNR) and 93dB Spurious-Free Dynamic Range (SFDR). Operating with a supply voltage range of 2.7V to 5.5V, it boasts a low power consumption of 64mW. The component is housed in a TSSOP package with gold contact plating and is RoHS compliant.
Texas Instruments ADS1208IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 11.9mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 64mW |
| Power Dissipation | 71mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 93dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1208IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
