
16-bit delta-sigma Analog-to-Digital Converter (ADC) with a 40 kS/s conversion rate. Features a single differential analog input and serial access interface. Operates from a 2.7V to 5.5V supply voltage, consuming 64mW of power. Offers 82dB Signal-to-Noise Ratio (SNR) and 93dB Spurious-Free Dynamic Range (SFDR). Packaged in a 16-pin TSSOP, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1208IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 11.9mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 64mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 93dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
