The ADS1209EVM is a 16-bit dual-channel analog-to-digital converter with a sampling rate of 40000 samples per second. It operates on a single supply voltage between 4.5V and 5.5V, with a maximum power dissipation of 100mW. The device is packaged in a module format, suitable for evaluation and testing purposes.
Texas Instruments ADS1209EVM technical specifications.
| Package/Case | Module |
| Differential Nonlinearity | 1LSB |
| Evaluation Kit | Yes |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 67.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 40000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
