
16-bit, 2-channel delta-sigma analog-to-digital converter (ADC) with a 40 kS/s sampling rate. Features 90dB Signal-to-Noise Ratio (SNR) and 86dB Spurious-Free Dynamic Range (SFDR). Offers 1LSB Differential Nonlinearity and 8LSB Integral Nonlinearity (INL). Operates with a single supply voltage from 2.7V to 5.5V. Packaged in a 24-TSSOP with gold contact plating, suitable for temperatures from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1209SPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1209SPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 65.5mW |
| Power Dissipation | 67.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1209SPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
