
24-bit Analog-to-Digital Converter (ADC) featuring a 16 kS/s conversion rate and 1 LSB differential nonlinearity. This single-channel, bipolar/unipolar ADC offers a differential input type and SPI serial interface. Operating within a -40°C to 85°C temperature range, it requires a 4.75V to 5.25V supply voltage and consumes a nominal 3.5mA current. The component is housed in an 18-PDIP package with gold contact plating and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments ADS1210PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1210PG4 technical specifications.
| Package/Case | N |
| Contact Plating | Gold |
| Conversion Rate | 16KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19500S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1210PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
