
24-bit delta-sigma Analog-to-Digital Converter (ADC) with 16 kSPS sampling rate. Features a single differential input channel and SPI serial interface. Offers 1 LSB differential nonlinearity and bipolar/unipolar polarity. Operates from a 4.75V to 5.25V supply voltage with 37mW power consumption. Packaged in an 18-pin SOP with gold contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADS1210U/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1210U/1KG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Conversion Rate | 16KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Supply Current | 3.5mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1210U/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
