
24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a 16 kSPS sampling rate and a single differential input channel. This IC offers 1 LSB differential nonlinearity and supports bipolar and unipolar polarity. It operates with a supply voltage range of 4.75V to 5.25V and a typical power consumption of 37mW. The ADC is housed in an 18-pin SOP package with gold contact plating and utilizes an SPI serial interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1210UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1210UG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Conversion Rate | 16KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Supply Current | 3.5mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1210UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
