
24-bit delta-sigma Analog-to-Digital Converter (ADC) with 16 kSPS sampling rate. Features 4 differential analog inputs, SPI serial interface, and integrated voltage reference and programmable gain amplifier (PGA). Operates from a 4.75V to 5.25V supply, with a typical power consumption of 27.5mW. Housed in a 28-pin SSOP package with gold contact plating, this lead-free component offers bipolar and unipolar polarity options and a differential nonlinearity of 1 LSB.
Sign in to ask questions about the Texas Instruments ADS1211E/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1211E/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 16KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 27.5mW |
| Power Dissipation | 37mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1211E/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
