
24-bit Analog-to-Digital Converter (ADC) featuring a 16kS/s conversion rate and 4 differential analog inputs. This IC offers 24-bit resolution with 1LSB differential nonlinearity, supporting bipolar and unipolar input polarity. It communicates via SPI serial interface and operates from a 4.75V to 5.25V supply range. Packaged in a 24-PDIP with gold contact plating, this lead-free component has a maximum power dissipation of 60mW and a nominal supply current of 3.5mA.
Sign in to ask questions about the Texas Instruments ADS1211PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1211PG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 16KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 27.5mW |
| Power Dissipation | 37mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1211PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
