
24-bit delta-sigma Analog-to-Digital Converter (ADC) offering 16 kS/s conversion rate and 4 differential analog inputs. Features include 1 LSB Differential Nonlinearity, SPI serial interface, and selectable bipolar/unipolar polarity. Operates from a 4.75V to 5.25V supply range with a nominal supply current of 3.5mA. Packaged in a 24-SOIC with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS1211U/1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1211U/1K technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 16KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 27.5mW |
| Power Dissipation | 37mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1211U/1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
