
24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a 16 kSPS sampling rate and 4 differential analog inputs. This IC offers a 24-bit resolution with 1 LSB differential nonlinearity and supports bipolar and unipolar input polarity. It operates from a 4.75V to 5.25V supply voltage, consuming a nominal 3.5mA current. The component is housed in a 24-SOIC package with gold contact plating, suitable for operation between -40°C and 85°C. An SPI serial interface facilitates communication, and the device is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments ADS1211UG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1211UG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 16KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 27.5mW |
| Power Dissipation | 37mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1211UG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
