
22-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 4 differential analog inputs and 4 channels. Features a 6.25 kSPS conversion rate, SPI serial interface, and 1 LSB differential nonlinearity. Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 8.5mW. Packaged in a 28-SSOP with gold contact plating, suitable for bipolar and unipolar inputs. RoHS compliant and lead-free.
Texas Instruments ADS1213E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 6.25KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 22 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 27.5mW |
| Power Dissipation | 6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.25KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1213E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
