
22-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 6.25 kSPS sampling rate. Features 4 differential analog inputs and SPI serial interface. Operates from a 4.75V to 5.25V supply, consuming a nominal 185µA. Packaged in a 28-SSOP with gold contact plating, suitable for -40°C to 85°C operation. RoHS compliant and lead-free.
Texas Instruments ADS1213E/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 6.25KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 185uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 22 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 27.5mW |
| Power Dissipation | 6mW |
| Radiation Hardening | No |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.25KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1213E/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
