
22-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 6.25 kSPS sampling rate. Features 4 differential analog inputs, SPI serial interface, and integrated voltage reference with programmable gain amplifier (PGA). Operates from a 4.75V to 5.25V supply, consuming a nominal 185µA. Packaged in a 28-SSOP with gold contact plating, this RoHS compliant component offers 1 LSB differential nonlinearity and supports bipolar and unipolar input polarity.
Sign in to ask questions about the Texas Instruments ADS1213E/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1213E/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 6.25KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 185uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 22 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 27.5mW |
| Power Dissipation | 6mW |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.25KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1213E/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
