
22-bit, 4-channel delta-sigma Analog-to-Digital Converter (ADC) with serial SPI interface. Features a 6.25 kS/s sampling rate and bipolar/unipolar input polarity. Operates from a 4.75V to 5.25V supply voltage range with a maximum power dissipation of 1.8mW. Packaged in a 24-pin PDIP, this RoHS compliant component is suitable for applications requiring high-resolution analog signal conversion.
Sign in to ask questions about the Texas Instruments ADS1213PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1213PG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 6.25KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 22 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.25KS/s |
| Supply Current | 185uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1213PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
