
22-bit Delta-Sigma Analog-to-Digital Converter (ADC) with 4 differential analog inputs. Features a serial SPI interface and a conversion rate of 6.25 kS/s. Operates with a supply voltage range of 4.75V to 5.25V and a nominal supply current of 185µA. Packaged in a 24-pin SOIC, this component offers bipolar and unipolar input polarity and has a maximum power dissipation of 8.5mW.
Sign in to ask questions about the Texas Instruments ADS1213U/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1213U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 6.25KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 185uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 22 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 1.4mW |
| Power Dissipation | 8.5mW |
| Radiation Hardening | No |
| Resolution | 22b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.25KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1213U/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
