
24-bit, 8-channel delta-sigma Analog-to-Digital Converter (ADC) with SPI interface. Features include a 780S/s conversion rate, bipolar input polarity, and an integrated voltage reference, programmable gain amplifier (PGA), and current digital-to-analog converters (IDACs). Operates from a 2.7V to 5.25V supply voltage with a maximum power dissipation of 2.5mW. Packaged in a 48-TQFP for surface-mount technology (SMT) applications, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1216Y/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1216Y/250 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 780S/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 780S/s |
| Supply Current | 750uA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1216Y/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
