
24-bit Analog-to-Digital Converter (ADC) with a 1kS/s sampling rate. Features 8 analog inputs, differential input type, and SPI interface. Operates with a supply voltage range of 2.7V to 5.25V and offers a low power dissipation of 1.6mW. Packaged in a 48-pin TQFP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS1216Y/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1216Y/250G4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 750uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.6mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1216Y/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
