
24-bit, 8-channel delta-sigma Analog-to-Digital Converter (ADC) featuring a 1 kS/s conversion rate and SPI interface. This bipolar ADC offers 8 differential analog inputs with a 24-bit resolution. It operates from a 2.7V to 5.25V supply voltage range and includes integrated VREF, PGA, and IDACs. Packaged in a 48-TQFP with gold contact plating, this RoHS compliant component has a power dissipation of 1.6mW and operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS1216Y/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1216Y/2KG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 750uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.6mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1216Y/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
