
24-bit, 8-channel analog-to-digital converter (ADC) with a 1 kS/s conversion rate. Features differential inputs, SPI interface, and bipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a maximum power dissipation of 2.8mW. Packaged in a 48-TQFP with gold contact plating, suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1217IPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1217IPFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.8mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 780S/s |
| Supply Current | 900uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1217IPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
