
24-bit, 8-channel analog-to-digital converter (ADC) with a 1 kS/s conversion rate. Features differential inputs and SPI serial interface. Operates from a 2.7V to 5.25V supply voltage range with a nominal supply current of 900µA. Housed in a 48-TQFP package, this component offers bipolar input polarity and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS1217IPFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1217IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 1KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 2.8mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 780S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1217IPFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
