
24-bit, 8-channel analog-to-digital converter (ADC) with a 1kS/s conversion rate. Features differential inputs, SPI interface, and bipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 900µA. Housed in a 48-TQFP package with gold contact plating, this lead-free and RoHS compliant component offers 1LSB differential nonlinearity and a power dissipation of 1.8mW.
Sign in to ask questions about the Texas Instruments ADS1217IPFBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1217IPFBTG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.8mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1217IPFBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
