
24-bit Analog-to-Digital Converter (ADC) with 8 differential analog inputs. Features a 780SPS sampling rate, 1LSB differential nonlinearity, and SPI serial interface. Operates from a 2.7V to 5.25V supply voltage, with a low power dissipation of 1.8mW and supply current of 900uA. Packaged in a 48-TQFP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS1218Y/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1218Y/250 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Bipolar |
| Power Dissipation | 1.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 780S/s |
| Supply Current | 900uA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1218Y/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
