24-bit delta-sigma Analog-to-Digital Converter (ADC) with 8 differential analog inputs. Features a 1kS/s conversion rate, SPI interface, and bipolar polarity. Operates with analog and digital supply voltages from 2.7V to 5.25V, consuming a nominal 900µA current. Packaged in a 48-TQFP with gold contact plating, this lead-free component offers 1LSB differential nonlinearity and a maximum power dissipation of 1.8mW.
Sign in to ask questions about the Texas Instruments ADS1218Y/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1218Y/250G4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Inputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.8mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1218Y/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
