
24-bit, 4-channel delta-sigma analog-to-digital converter (ADC) with a 2 kS/s sampling rate. Features a serial SPI interface and supports bipolar and unipolar inputs. This surface-mount component is housed in a 16-pin TSSOP package with gold contact plating. Operating voltage ranges from 2.3V to 5.5V, with a maximum power dissipation of 2.1mW.
Texas Instruments ADS1220IPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2KS/s |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.3V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| Supply Current | 540uA |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1220IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
