
24-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC w/ PGA, VREF, 2x IDACs & SPI interface 16-VQFN -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1220IRVAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1220IRVAR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.3V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Inputs | 4 |
| Packaging | Cut Tape |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.1mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1220IRVAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
