
24-bit delta-sigma Analog-to-Digital Converter (ADC) with 4 analog inputs and a 2-kSPS sampling rate. Features include an integrated Programmable Gain Amplifier (PGA), voltage reference (VREF), and two current digital-to-analog converters (IDACs). Operates with a supply voltage range of 2.3V to 5.5V and offers bipolar and unipolar polarity. Packaged in a 16-VQFN with gold contact plating, suitable for surface mounting. RoHS compliant with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1220IRVAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1220IRVAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Dual Supply Voltage | 2.3V |
| Min Dual Supply Voltage | 2.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000S/s |
| Supply Type | Analog, Digital |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1220IRVAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
