
24-bit Analog-to-Digital Converter (ADC) with 2 differential input channels. Features a 240S/s conversion rate and 1LSB differential nonlinearity. Operates with a 2.7V to 5.5V supply voltage and utilizes an SPI interface. Packaged in a 14-TSSOP with gold contact plating, suitable for SMD/SMT termination. RoHS compliant and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS1222IPWT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1222IPWT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 240S/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.35mW |
| Power Dissipation | 1.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Current | 425uA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1222IPWT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
