
24-bit Analog-to-Digital Converter (ADC) featuring a 240 S/s conversion rate and 4 differential analog input channels. This integrated circuit offers a high-impedance buffer and serial SPI interface for efficient data transfer. Operating from a 2.7V to 5.5V supply, it consumes a low 1.35mW of power. Packaged in a 20-TSSOP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS1224IPWT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 240S/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.25mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.35mW |
| Power Dissipation | 1.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Current | 405uA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1224IPWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
