
24-bit Analog-to-Digital Converter (ADC) featuring a 100 Samples/second conversion rate and differential input. This surface mount device offers a 1LSB differential nonlinearity and operates with a supply voltage range of 2.7V to 5.5V. The SPI interface facilitates communication, and the component is RoHS compliant with gold contact plating. Maximum power dissipation is 2.5mW, with a nominal supply current of 405µA. Encased in a 16-VQFN package, it operates across a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1225IRGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1225IRGVR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 0.1KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 405uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.6mW |
| Power Dissipation | 1.6mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 100S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1225IRGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
