24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a 2-kSPS conversion rate and 4 analog input channels. Integrated Programmable Gain Amplifier (PGA), voltage reference (VREF), and two current digital-to-analog converters (IDACs) enhance functionality. Communicates via an I²C interface. Operates within an automotive temperature range of -40°C to 125°C. Housed in a 16-terminal TSSOP package with a maximum supply voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS122C04IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.51 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS122C04IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.