
24-bit delta-sigma Analog-to-Digital Converter (ADC) featuring 4 analog input channels, a 2-kSPS sample rate, and integrated Programmable Gain Amplifier (PGA). Operates with a nominal supply voltage of 2.5V (2.3V to 5.05V analog input range) and a maximum supply current of 0.51mA. Includes two integrated current digital-to-analog converters (IDACs) and an I²C interface for efficient communication. Packaged in a 16-terminal TSSOP with dimensions of 5mm length and 4.4mm width, this component is rated for automotive temperature grades from -40°C to 125°C.
Texas Instruments ADS122C04IPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.51 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS122C04IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.