
The ADS122C04IRTER is a 24-bit delta-sigma analog-to-digital converter (ADC) from Texas Instruments. It operates over a supply voltage range of 2.3V to 2.5V and has a maximum supply current of 0.51mA. The device is packaged in a 16-pin WQFN package and is suitable for use in automotive applications, with an operating temperature range of -40°C to 125°C.
Texas Instruments ADS122C04IRTER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.51 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -0.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS122C04IRTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.