
20-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80S/s. Features a single-channel, bipolar input and SPI interface. Operates with a supply voltage range of 2.7V to 5.3V and offers 1LSB differential nonlinearity. Packaged in a 16-TSSOP, surface-mount configuration with gold contact plating, this lead-free component has a maximum power dissipation of 7.7mW.
Sign in to ask questions about the Texas Instruments ADS1230IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1230IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 80S/s |
| Differential Nonlinearity | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7mW |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 900uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.9mW |
| Power Dissipation | 5mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1230IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
